Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Red
- RS Stock No.:
- 263-6863
- Mfr. Part No.:
- 219671-2105
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$1.12
(exc. GST)
$1.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.12 | - |
| 10 - 24 | $1.00 | $1.20 |
| 25 - 49 | $0.91 | $5.25 |
| 50 + | $0.84 | $14.00 |
*price indicative
- RS Stock No.:
- 263-6863
- Mfr. Part No.:
- 219671-2105
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V | |
| Cable Length | 450mm | |
| Jacket Colour | Red | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V | ||
Cable Length 450mm | ||
Jacket Colour Red | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | ||
Wire Size 20AWG | ||
Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 450mm Cable Length - 219671-2105
This pre-crimped lead belongs to the category of cable assemblies, featuring a 450mm cable length that makes it ideal for various electrical connections. Designed for efficiency, it incorporates a Mini-Fit Sigma connector and female pigtail configuration, providing a reliable solution for power and signal applications.
Features & Benefits
• Designed with a Mini-Fit connector to ensure compatibility
• Utilises a 20AWG wire for robust electrical performance
• Tin-plated terminals enhance durability against corrosion
• Current rating of 11.2A supports various applications
• The red cable colour simplifies identification in complex setups
• Specific to UL11028 wire standards for added reliability
Applications
• Utilised in power and signal cable assemblies
• Used for wire-to-board connections in automation
• Ideal for wire-to-wire linking in electrical systems
• Suitable for interfacing with Mini-Fit TPA2/Sigma receptacles
What advantages does the crimp terminal design provide for installation?
The crimp terminal design allows for a secure connection, ensuring minimal risk of disconnection during operation. This method also facilitates easier installation as it eliminates the need for soldering.
What is the significance of using tin-plated terminals in this product?
Tin plating on terminals enhances conductivity and provides excellent resistance to oxidation, ensuring optimal performance over time.
How does the cable insulation diameter affect the product's functionality?
The insulation diameter of 1.98-2.55mm prevents short circuits and protects the wire from environmental factors, promoting reliable operation in diverse conditions.
What is the maximum voltage rating for safe usage?
The maximum voltage rating for this lead is 600V AC/DC, making it suitable for a wide range of applications in electrical systems.
- RS Stock No. 2636862
- Mfr. Part No. 219671-2105
Each (In a Bag of 100)
$1.143
- RS Stock No. 2636885
- Mfr. Part No. 219671-2125
Each (In a Bag of 100)
$1.299
- RS Stock No. 2636886
- Mfr. Part No. 219671-2125
Each
$1.70
- RS Stock No. 2636873
- Mfr. Part No. 219671-2115
Each (In a Bag of 100)
$1.299
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red











