Molex Ultra Fit Pre-Crimped Lead Ultra Fit, 450 mm, Black
- RS Stock No.:
- 222-9722
- Mfr. Part No.:
- 217470-1125
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.42
(exc. GST)
$9.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.684 | $8.42 | - |
| 25 + | $1.586 | $7.93 | $2.45 |
*price indicative
- RS Stock No.:
- 222-9722
- Mfr. Part No.:
- 217470-1125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Ultra-Fit | |
| Voltage | 600Vrms | |
| Cable Length | 450mm | |
| Connector Type A | Ultra Fit | |
| Jacket Colour | Black | |
| Connector Type B | Ultra Fit | |
| Jacket Material | High Conductive Copper Alloy | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Ultra-Fit | ||
Voltage 600Vrms | ||
Cable Length 450mm | ||
Connector Type A Ultra Fit | ||
Jacket Colour Black | ||
Connector Type B Ultra Fit | ||
Jacket Material High Conductive Copper Alloy | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 450mm cable length and 1.5 mm2 wire size. The wire comes in black colour.
Cable length 450mm
Circuits (Loaded) 1
Colour black
Gender female-female
Material metal high conductivity copper
Material plating mating tin
Related links
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
