Molex Mini-Fit Pre-Crimped Lead Mini Fit, 300 mm, Black

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1.90

(exc. GST)

$2.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.90-
10 - 24$1.748%
25 +$1.5617%

*price indicative

RS Stock No.:
311-273
Mfr. Part No.:
2261971114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

226197

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Mini-Fit

Connector Type B

Mini Fit

Standards/Approvals

REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance, EU RoHS

Wire Size

18AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Mini-Fit Versa Color Female is designed with 18 AWG wire and features a 300.00mm length, making it ideal for longer connections in various applications. It is equipped with tin plating for enhanced electrical conductivity and resistance to corrosion. The pre crimped leads ensure secure and reliable connections, saving time during assembly. The black insulation provides a clean, professional appearance while ensuring safe operation. This lead is perfect for use in systems requiring reliable and efficient electrical connections over longer distances.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy