Molex Mini-SPOX Crimp Wire Pigtail, 225 mm, Black

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$2.66

(exc. GST)

$2.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$2.66-
10 +$2.457%

*price indicative

RS Stock No.:
197-153
Mfr. Part No.:
2196771123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

219677

Voltage

250Vrms

Cable Length

225mm

Connector Type A

Mini-SPOX

Jacket Colour

Black

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

IPC 1752A Class C, UL 1569, RoHS, REACH SVHC, IEC-62474, IPC 1752A Class D

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features a MiniSPOX female to pigtail configuration with tin plating, designed for 22 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from phosphor bronze metal, with tin plating on both mating and termination surfaces, and is encased in PVC resin.

Crimp or compression termination interface style

Eu RoHS

REACH SVHC

Low halogen

Related links