Molex Mini-SPOX Crimp Wire Mini SPOX, 225 mm, Black
- RS Stock No.:
- 197-124
- Mfr. Part No.:
- 2196761123
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-124
- Mfr. Part No.:
- 2196761123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219676 | |
| Product Type | Crimp Wire | |
| Voltage | 250Vrms | |
| Cable Length | 225mm | |
| Connector Type A | Mini-SPOX | |
| Jacket Colour | Black | |
| Connector Type B | Mini SPOX | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IPC 1752A Class D, IEC-62474, REACH SVHC, RoHS, UL 1569, IPC 1752A Class C | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219676 | ||
Product Type Crimp Wire | ||
Voltage 250Vrms | ||
Cable Length 225mm | ||
Connector Type A Mini-SPOX | ||
Jacket Colour Black | ||
Connector Type B Mini SPOX | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IPC 1752A Class D, IEC-62474, REACH SVHC, RoHS, UL 1569, IPC 1752A Class C | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features a MiniSPOX female to MiniSPOX female configuration with tin plating, designed for 22 AWG wire. It is intended for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and is encased in PVC resin.
Crimp or compression termination interface style
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex Mini-SPOX Crimp Wire Mini SPOX Red
- Molex Mini-SPOX Crimp Wire Pigtail Red
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Mini-SPOX Black
- Molex Mini-SPOX Crimp Wire Mini SPOX Black
- Molex Mini-SPOX Crimp Wire Mini-SPOX Black
- Molex Mini-SPOX Crimp Wire Mini SPOX Black
- Molex Mini-SPOX Crimp Wire Mini SPOX Red
