Molex Mini-SPOX Crimp Wire Pigtail, 450 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.94

(exc. GST)

$3.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.94
10 +$2.70

*price indicative

RS Stock No.:
196-964
Mfr. Part No.:
2196772125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219677

Product Type

Crimp Wire

Voltage

250Vrms

Cable Length

450mm

Jacket Colour

Red

Connector Type A

Mini-SPOX

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, RoHS, UL 1569

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features a MiniSPOX female to pigtail configuration with tin plating, designed for 22 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from phosphor bronze metal, with tin plating on both mating and termination surfaces, and is encased in PVC resin.

Crimp or compression termination interface style

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy