Molex Mini-SPOX Crimp Wire Pigtail, 225 mm, Red

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
196-961
Mfr. Part No.:
2196772123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219677

Product Type

Crimp Wire

Voltage

250Vrms

Cable Length

225mm

Jacket Colour

Red

Connector Type A

Mini-SPOX

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

IPC 1752A Class C, IEC-62474, IPC 1752A Class D, REACH SVHC, RoHS, UL 1569

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features a MiniSPOX female to pigtail configuration with tin plating, designed for 22 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from phosphor bronze metal, with tin plating on both mating and termination surfaces, and is encased in PVC resin.

Crimp or compression termination interface style

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy