Molex Mini-SPOX Crimp Wire Pigtail, 150 mm, Black
- RS Stock No.:
- 197-144
- Mfr. Part No.:
- 2196771112
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$2.94
(exc. GST)
$3.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.94 | - |
| 10 + | $2.70 | 8% |
*price indicative
- RS Stock No.:
- 197-144
- Mfr. Part No.:
- 2196771112
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219677 | |
| Product Type | Crimp Wire | |
| Voltage | 250Vrms | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-SPOX | |
| Connector Type B | Pigtail | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, IEC-62474, RoHS, UL 1569 | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219677 | ||
Product Type Crimp Wire | ||
Voltage 250Vrms | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Mini-SPOX | ||
Connector Type B Pigtail | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, IEC-62474, RoHS, UL 1569 | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features a MiniSPOX female to pigtail configuration with tin plating, designed for 24 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from phosphor bronze metal, with tin plating on both mating and termination surfaces, and is encased in PVC resin.
Crimp or compression termination interface style
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Red
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Red
- Molex Mini-SPOX Crimp Wire Pigtail Red
