Facom 449BSLS Crimp Tool for Insulated Terminals
- RS Stock No.:
- 910-3228
- Mfr. Part No.:
- 449BSLS
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$173.76
(exc. GST)
$191.14
(inc. GST)
- RS Stock No.:
- 910-3228
- Mfr. Part No.:
- 449BSLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Height Safe | Yes | |
| Series | 449BSLS | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 6mm² | ||
Height Safe Yes | ||
Series 449BSLS | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom SLS Height Safe Crimping Pliers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
Set of crimping pliers from Facom that offer a robust and comfortable solution for work on insulated crimp connectors. These crimper, cutter, strippers are an essential tool that should be in every kit.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Built in wire cutters
• Crimps pre insulated terminals 1.5 - 2.5 - 6mm²
• Crimps bare terminals 1.5 - 2.5 - 6mm²
• Strips 0.75 to 6mm²Stripping: 0.75 to 6 mm²
• Built-in wire cutting function.
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom 449 0.75 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Weidmüller CTI 6 CTI 6 0.5 mm² - 6 mm² Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Expert by Facom 6 mm Crimp Tool for Insulated Terminals, Tubular Cable Lugs
- MECATRACTION TH 1 to 2.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Knipex 97 3.3 mm Crimp Tool for Insulated Terminals
- Knipex 97 4 mm Crimp Tool for Insulated Terminals

