TE Connectivity Crimping Tool for Splices 12-26 AWG
- RS Stock No.:
- 909-7656
- Mfr. Part No.:
- 992008-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 909-7656
- Mfr. Part No.:
- 992008-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimping Tool | |
| For Use With | Splices 12-26 AWG | |
| Overall Length | 7.65mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimping Tool | ||
For Use With Splices 12-26 AWG | ||
Overall Length 7.65mm | ||
TE Connectivity AD-1377 Hand Crimp Tool for Insulated Crimp Splice Terminals
AD-1377 hand crimp tool for crimping insulated crimp splices terminals with the following wire sizes; AWG 26-20, AWG 20-16, AWG 16-12. This AD-1377 MiniSeal hand crimp tool features a ratchet mechanism which only releases the handles of the tool once the dies are completely closed. This ensures a full crimp cycle is achieved avoiding partial crimps. A crimp locator on this tool ensures accurate postioning and support of the crimp terminal.
TE Connectivity Hand Crimp Tools for Splice Terminals
Related links
- TE Connectivity MiniSeal Splices Crimp Tool Crimp Tool Crimp Tool for Splices 12 to 26 AWG
- TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for Splices and Terminals 14-26 AWG
- TE Connectivity Crimping Tool Anvil for Bench Press - Applicator
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- TE Connectivity Coaxial Type Premium Crimp Tooling
- TE Connectivity 2408841 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity 91542 Crimping Tool
- TE Connectivity 53 Series Hand Crimping Tool Hand Crimping Tool
