Phoenix Contact CRIMPFOX-HS 6 CRIMPFOX-HS 6 Crimp Tool Asymmetric for Heatshrink Terminals
- RS Stock No.:
- 858-4023
- Mfr. Part No.:
- 1212722
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$454.19
(exc. GST)
$499.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $454.19 |
*price indicative
- RS Stock No.:
- 858-4023
- Mfr. Part No.:
- 1212722
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Asymmetric | |
| Product Type | Crimp Tool | |
| For Use With | Heatshrink Terminals | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | CRIMPFOX-HS 6 | |
| Overall Length | 256mm | |
| Model Number | CRIMPFOX-HS 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Asymmetric | ||
Product Type Crimp Tool | ||
For Use With Heatshrink Terminals | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series CRIMPFOX-HS 6 | ||
Overall Length 256mm | ||
Model Number CRIMPFOX-HS 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Crimping pliers, for fully insulated shrink connectors, 0.5 ... 6.0 mm² (red, blue, yellow), oval crimp
Unlockable pressure lock
Related links
- Phoenix Contact CRIMPFOX-RC 6 CRIMPFOX-RC 6 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX-SC 6 CRIMPFOX-SC 6 Crimp Tool B-Crimp for Uninsulated Sleeves
- Phoenix Contact CRIMPFOX-RCI 6 CRIMPFOX-RCI 6 Crimp Tool Oval Crimp for Insulated Terminals
- Phoenix Contact CRIMPFOX-RCI DIN 6 CRIMPFOX-RCI DIN 6 Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact Crimpfox CRIMPFOX-TC MP-6 Crimp Tool for Turned Contacts
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX 6 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 6-M CRIMPFOX 6-M Crimp Tool Crimp Tool for Wire Ferrules
