Phoenix Contact CRIMPFOX 50R CRIMPFOX 50R Crimp Tool Wm Crimp for Wire Ferrules
- RS Stock No.:
- 803-4418
- Mfr. Part No.:
- 1212041
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$457.70
(exc. GST)
$503.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.70 |
*price indicative
- RS Stock No.:
- 803-4418
- Mfr. Part No.:
- 1212041
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Wm Crimp | |
| Product Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Handle Type | Ergonomic | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Series | CRIMPFOX 50R | |
| Overall Length | 256mm | |
| Model Number | CRIMPFOX 50R | |
| Standards/Approvals | DIN 46228 Part 1, DIN 46228 Part 4, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Wm Crimp | ||
Product Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Handle Type Ergonomic | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 1AWG | ||
Series CRIMPFOX 50R | ||
Overall Length 256mm | ||
Model Number CRIMPFOX 50R | ||
Standards/Approvals DIN 46228 Part 1, DIN 46228 Part 4, EAC | ||
- COO (Country of Origin):
- SE
Phoenix Contact Crimping Pliers For Ferrules, 35 mm² to 50 mm² - CRIMPFOX 50R - 1212041
This Phoenix Contact crimping tool lets you join ferrules securely to conductors. It's designed to crimp cables with a diameter ranging from 35 mm² to 50 mm² and is useful in industrial applications where you need to wire small electrical components on printed circuit boards (PCBs).
The pliers are user-friendly thanks to soft rubber handles that give you a reliable and comfortable grip. The handles also reduce the amount of force needed to form a crimp by 25%, which optimises leverage and lessens fatigue on your hand. A die allows for the easy insertion of wires into the side of the tool, while clearly marked die stations ensure that you can crimp your wires precisely.
The integrated pressure lock on these pliers makes sure you'll achieve a secure, air-tight crimp with high mechanical integrity every time. They're a good choice when wiring circuit boards that control industrial machinery.
• For ferrules with or without insulating collars
• For crimping ferrules according to DIN 46228-1 and DIN 46228-4
• WM crimp shape type
• Overall length of 256 mm
• Wire size of 2 to 1 American Wire Gauge (AWG)
Phoenix Contact Ferrule Crimping Tools
Related links
- Phoenix Contact CRIMPFOX 25R CRIMPFOX 25R Crimp Tool Wm Crimp for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 25R CUS Crimp Tool Wm Crimp for Wires
- Phoenix Contact Coaxial Type Crimp Die Black
- Phoenix Contact Crimpfox Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 6H CRIMPFOX 6H Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 4in1 CRIMPFOX 4 in 1 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 10S Crimp Tool Crimp Tool for Wire Ferrules
