Amphenol Industrial Crimp Tool Frame for Contacts On Reel, Open/Closed Crimp Barrels, D-Sub Crimp Barrels, coaxial

Subtotal (1 unit)*

$393.67

(exc. GST)

$433.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.67

*price indicative

RS Stock No.:
696-1627
Mfr. Part No.:
TA-0000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Crimp Tool Frame

For Use With

Contacts On Reel, Open/Closed Crimp Barrels, D-Sub Crimp Barrels, coaxial Contacts

Height Safe

Yes

Adjustable Ratchet

Yes

Standards/Approvals

DIN EN 60352-2, IEC 60352-2

Support Tooling


Amphenol C 16-3 Circular Connectors


All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.

Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

Cable and chassis mount inserts may be keyed to prevent incorrect connection between types

Can facilitate cable to cable and cable to chassis connection

All have a pre-mating earth design

Supplied with strain relief and PG cable gland for conduit fixing

IP65 to IEC529

Note

Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642 , Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy