Amphenol Communications Solutions, DM5 Series, Male Crimp D-Sub Connector Coaxial Contact
- RS Stock No.:
- 173-8693
- Mfr. Part No.:
- DM537401NCLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$2,757.90
(exc. GST)
$3,033.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $27.579 | $2,757.90 |
| 200 - 300 | $27.096 | $2,709.60 |
| 400 + | $26.60 | $2,660.00 |
*price indicative
- RS Stock No.:
- 173-8693
- Mfr. Part No.:
- DM537401NCLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Male | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Maximum Contact Resistance | 5mΩ | |
| Series | DM5 | |
| Termination Type | Crimp | |
| Length | 18.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Male | ||
Product Type D-Sub Connector Coaxial Contact | ||
Maximum Contact Resistance 5mΩ | ||
Series DM5 | ||
Termination Type Crimp | ||
Length 18.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Standard coaxial inserts
These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.
A range of inserts that meet KNX Standard requirements.
Note: the description of the inserts is given based on the central contact.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions Male Crimp D-Sub Connector Coaxial Contact
- Amphenol Communications Solutions Male Solder D-Sub Connector Coaxial Contact
- Amphenol Communications Solutions Female D-Sub Connector Coaxial Contact
- RS PRO Female D-Sub Connector Coaxial Contact
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold 8 AWG
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold Plated
- FCT from Molex Male Crimp D-Sub Connector Coaxial Contact, Gold over Nickel Pin 10 AWG
