JST YC Crimp Tool Crimp Tool for SPA Contacts, SPAL Contacts, SPHD Contacts
- RS Stock No.:
- 476-6754
- Mfr. Part No.:
- YC-610R
- Brand:
- JST
Subtotal (1 unit)*
$971.71
(exc. GST)
$1,068.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $971.71 |
*price indicative
- RS Stock No.:
- 476-6754
- Mfr. Part No.:
- YC-610R
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | SPA Contacts, SPAL Contacts, SPHD Contacts | |
| Series | YC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With SPA Contacts, SPAL Contacts, SPHD Contacts | ||
Series YC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
JST YC-610R Hand Crimping Tool for SPA, SPAL and SPHD Crimp Terminals
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
JST YC-610R Hand Crimping Tool - Overview
From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This hand tool consists of two handles, a ratchet mechanism and a precision ground die assembly with two crimping cavities
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps
Key Features and Benefits
• Durable and easy to use
• Precision ground dies
• Ratchet mechanism ensures full crimp cycle is achieved
• Wire stop for accurate terminal positioning
Questions and Answers
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST SPA-001T-P0.5, SPAL-001T-P0.5 and SPHD-001T-P0.5 un-insulated open barrel crimp terminals that accept a 26 AWG to 24 AWG wire size onto cable
JST Hand Crimping Tools
Related links
- JST CS 10-WC 610M Crimp Tool Crimp Tool for SPHD Contacts, SPAL Contacts
- JST YC Crimp Tool Crimp Tool for SSM Contacts, SSF Contacts
- JST YC Crimp Tool Crimp Tool for SSF Contacts, SSM Contacts
- JST YC Crimp Tool Crimp Tool for SYM Contacts, SXF Contacts
- JST YC Crimp Tool Crimp Tool for SVF Contacts
- JST YC Crimp Tool Crimp Tool for SEH Contacts
- JST YC Crimp Tool Crimp Tool for SXF Contacts, SYM Contacts
- JST YC Crimp Tool Crimp Tool for XA Contacts
