TE Connectivity, AMPLIMITE Series, size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 24 AWG

Subtotal (1 reel of 12000 units)*

$5,903.26

(exc. GST)

$6,493.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,903.26$0.492

*price indicative

RS Stock No.:
506-026
Mfr. Part No.:
5066682-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Coaxial Contact

Gender

Male

Contact Material

Brass

Current

1.2A

Contact Plating

Gold

Contact Type

Pin

Minimum Wire Size mm²

0.08mm²

Series

AMPLIMITE

Contact Size

20

Termination Type

Crimp

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

COO (Country of Origin):
CN
The TE Connectivity pin contact is engineered to meet the demanding needs of modern connectivity solutions. Designed with precision and functionality in mind, this product offers a reliable interface for circular plastic connectors in the Series 2 range. The component features gold flash plating which ensures optimal conductivity and resistance to corrosion, making it suitable for a variety of applications. The snap-in contact retention mechanism enhances stability and secure connections while simplifying the assembly process. Ideal for use with wire sizes ranging from 28 to 24 AWG, this pin contact ensures adaptability in diverse wiring environments. With its robust performance and compliance with industry standards, it stands out as a dependable choice for professionals seeking quality and reliability in their connectivity solutions.

Compatibility with a wide range of wire sizes enhances versatility

The gold flash plating ensures reliable conductivity and extended service life

Snap-in contact retention simplifies installation and maintains secure connections

Designed for signal applications, making it ideal for a variety of electronic systems

Meets rigorous compliance standards for both EU RoHS and REACH regulations

Offers low halogen content, promoting environmentally conscious usage

Compatible with various assembly sizes within the same product family

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy