Norcomp 180 Crimp Tool Crimp Tool for D-Sub Contacts
- RS Stock No.:
- 205-4714
- Mfr. Part No.:
- 180-701-170-000
- Brand:
- Norcomp
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$837.26
(exc. GST)
$920.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $837.26 | - |
| 5 + | $753.55 | 9% |
*price indicative
- RS Stock No.:
- 205-4714
- Mfr. Part No.:
- 180-701-170-000
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | D-Sub Contacts | |
| Series | 180 | |
| Overall Length | 2.54mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With D-Sub Contacts | ||
Series 180 | ||
Overall Length 2.54mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Norcomp hand tool frame with a stationary jaw and handle, moving jaw, and moving handle. The tool frame hold a die assembly with two crimping chamber.
It has wire anvil, insulation anvil, wire crimper, and insulation crimper
It used 28-24 AWG size of contact
Related links
- Norcomp 170 Crimp Tool for D-Sub Contacts
- Norcomp Extraction Tool Crimp Contact Contact size 28-24AWG
- Norcomp 960, Micro-D Crimp Tool for Micro D-Sub Connector Contacts
- Norcomp Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Norcomp Extraction Tool Crimp Contact Contact size 0.05 in
- Norcomp Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Knipex Crimp Tool for Wire Ferrules
- Norcomp size 20 Male Crimp D-Sub Connector Contact, Gold Pin 18 AWG
