JST YRM Crimp Tool Crimp Tool for SPH Contacts

Subtotal (1 unit)*

$2,165.99

(exc. GST)

$2,382.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,165.99

*price indicative

RS Stock No.:
353-1282
Mfr. Part No.:
YRM-240
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

SPH Contacts

Series

YRM

Overall Length

224mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy