JST WC Crimp Tool Crimp Tool for SPUD Contacts
- RS Stock No.:
- 218-3879
- Mfr. Part No.:
- WC-1090
- Brand:
- JST
Get a bulk buy discount
Add 5 more to save $536.15
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$1,072.19
(exc. GST)
$1,179.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $1,072.19 | - |
| 5 + | $964.96 | $536.15 |
*price indicative
- RS Stock No.:
- 218-3879
- Mfr. Part No.:
- WC-1090
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Soft Grip | |
| For Use With | SPUD Contacts | |
| Maximum Wire Size mm² | 0.25mm² | |
| Height Safe | Yes | |
| Series | WC | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Soft Grip | ||
For Use With SPUD Contacts | ||
Maximum Wire Size mm² 0.25mm² | ||
Height Safe Yes | ||
Series WC | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The JST WC-1090 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SPND-002T-C0.5 contact.
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Related links
- JST WC Crimp Tool Crimp Tool for SPUD Contacts
- JST WC Crimp Tool Crimp Tool for SLF Contacts
- JST WC Crimp Tool Crimp Tool for SPH Contacts
- JST WC Crimp Tool Crimp Tool for SVH Contacts
- JST WC Crimp Tool Crimp Tool for SZRO Contacts
- JST WC Crimp Tool Crimp Tool for SMM Contacts
- JST WC Crimp Tool Crimp Tool for SXAM Contacts, SXA Contacts
- JST WC Crimp Tool Crimp Tool for SOM Contacts
