JST YRS Crimp Tool for SPH Contacts

Get a bulk buy discount

Add 2 more to save $153.76

View bulk pricing options

Subtotal (1 unit)*

$2,306.55

(exc. GST)

$2,537.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$2,306.55-
2 - 4$2,229.67$153.76
5 +$2,172.21$671.70

*price indicative

RS Stock No.:
175-4775
Mfr. Part No.:
YRS-240
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

For Use With

SPH Contacts

Series

YRS

Standards/Approvals

No

COO (Country of Origin):
JP
The JST YRS-240 is a strip feed hand crimping tool. It is a parallel action, ratchet style handtool designed to crimp the applicable contact in strip form while maintaining the reliability and performance of our semi-automatic tooling.

Ratchet mechanism for crimp conformation

Precision ground dies

Safe operation

1 crimping section with removable dies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy