NEMIQ CrimpXchange NCX E1635 Crimp Tool for NCXD / DHD / DRG series
- RS Stock No.:
- 288-5015
- Distrelec Article No.:
- 303-72-170
- Mfr. Part No.:
- NCX E1635
- Brand:
- NEMIQ
Subtotal (1 unit)*
$189.83
(exc. GST)
$208.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.83 |
*price indicative
- RS Stock No.:
- 288-5015
- Distrelec Article No.:
- 303-72-170
- Mfr. Part No.:
- NCX E1635
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | NCXD / DHD / DRG series | |
| Series | CrimpXchange | |
| Overall Length | 235mm | |
| Model Number | NCX E1635 | |
| Standards/Approvals | No SVHC (Latest), RoHS RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With NCXD / DHD / DRG series | ||
Series CrimpXchange | ||
Overall Length 235mm | ||
Model Number NCX E1635 | ||
Standards/Approvals No SVHC (Latest), RoHS RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- TW
The Crimp Tool End-Sleeves 16-35mm2 is a high-quality crimping tool that offers quick and easy exchange of crimping dies. Equipped with ergonomic handles, this ratchet crimping tool ensures precise and efficient crimping. With a trapezoid compression shape and the ability to accommodate cable end sleeves, this tool is suitable for various applications.
High-quality crimping tool suitable for cable end sleeves
Quick and easy exchange of crimping dies
Ratchet mechanism for precise crimping
Ergonomic handles for comfortable use
Trapezoid compression shape for secure crimping
Compliance with RoHS 3 and Reach regulations for environmental safety
Related links
- NEMIQ NCX Crimp Tool for DT Series
- NEMIQ NCX IEUF NCX IEUF Crimp Tool Insert Exchangeable Crimping Tool for End Sleeves Uninsulated
- NEMIQ NCX NCX F0110 0.1-1 mm² Crimp Tool Open Barrel for Cable Lugs
- NEMIQ NCX NCX F0560 0.5-6 mm² Crimp Tool Roll Compression (Shrinking) for Cable Lugs
- NEMIQ NCX NCX SOLAR 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX NCX MC3 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX NCX E0510 0.5-10 mm² Crimp Tool Trapezoid Compression for Cable End Sleeves
- NEMIQ NCX NCX UF0510 0.5-10 mm² Crimp Tool Mechanical for Cable Lugs
