nVent ERICO Spring Clamp, Hand B399P Crimp Tool

Subtotal (1 unit)*

$343.72

(exc. GST)

$378.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$343.72

*price indicative

RS Stock No.:
277-6211
Mfr. Part No.:
162070
Brand:
nVent ERICO
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERICO

Operation Type

Hand

Product Type

Crimp Tool

Series

Spring Clamp

Width

1in

Standards/Approvals

No

COO (Country of Origin):
US
The nVent ERICO spring clamp is used for positioning and support.

Utilized for mold and cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy