nVent ERICO Distribution Block, 250A

Subtotal (1 unit)*

$285.87

(exc. GST)

$314.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.87

*price indicative

RS Stock No.:
646-822
Mfr. Part No.:
568805
Brand:
nVent ERICO
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERICO

Product Type

Distribution Block

Current

250A

Height

170mm

Width

128mm

Standards/Approvals

RoHS

Length

68.2mm

COO (Country of Origin):
NL
The nVent ERICO Disconnectable PEN System is a dedicated solution designed to separate the PEN conductor into PE (Protective Earth) and N (Neutral) conductors. It offers a unique solution for TN C/TN S networks, providing a safe and reliable method for disconnecting these conductors as needed. This system ensures enhanced safety and flexibility in electrical installations.

Clear identification

Prevents measurement errors

Avoid reconnection errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy