Knipex Knipex 97 5867 Crimp Tool Crimp Tool for Four-Mandrel Crimping Tool
- RS Stock No.:
- 272-8887
- Mfr. Part No.:
- 97 59 67 2
- Brand:
- Knipex
Subtotal (1 unit)*
$116.43
(exc. GST)
$128.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.43 |
*price indicative
- RS Stock No.:
- 272-8887
- Mfr. Part No.:
- 97 59 67 2
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Four-Mandrel Crimping Tool | |
| Height Safe | No | |
| Series | Knipex 97 | |
| Model Number | 5867 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Four-Mandrel Crimping Tool | ||
Height Safe No | ||
Series Knipex 97 | ||
Model Number 5867 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex Spare NoGo gauge with dimension of 5 x 5 mm.
RoHS compliant
REACH compliant
- RS Stock No. 2728886
- Mfr. Part No. 97 59 67 1
Each
$116.43
- RS Stock No. 1792472
- Mfr. Part No. 33.3800
Each
$3,385.10
Related links
- Knipex Knipex 97 5967 4.5 mm Crimp Tool Crimp Tool for Four-Mandrel Crimping Tool
- Knipex, 97 52 Universally Adjustable Locator Crimping Pliers and Dies
- Knipex Knipex 97 4366 5 mm Crimp Tool Crimping Plier for 5 / 4 / 6 mm², MC4 Multi-Contact photovoltaïc 2
- Knipex Knipex 97 5267 4 mm Crimp Tool Crimping Plier for DT Contacts
- Knipex, 97 52 Locator for Crimping Plier and Die
- Knipex 97 43 200 2 mm Crimp Tool Frame Crimping Tool Frame for Exchangeable Crimping dies
- Knipex 97 3.3 mm Crimp Tool for RJ45 Connectors
- Knipex 97 4.5 mm Crimp Tool for Bootlace Ferrule












