Knipex 97 Crimp Tool for Uninsulated Terminal
- RS Stock No.:
- 267-7594
- Distrelec Article No.:
- 304-22-887
- Mfr. Part No.:
- 97 52 23
- Brand:
- Knipex
Subtotal (1 unit)*
$414.67
(exc. GST)
$456.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.67 |
*price indicative
- RS Stock No.:
- 267-7594
- Distrelec Article No.:
- 304-22-887
- Mfr. Part No.:
- 97 52 23
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| For Use With | Uninsulated Terminal | |
| Handle Type | Non-Slip, Plastic Hand Grip | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size mm² | 16mm² | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 250mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
For Use With Uninsulated Terminal | ||
Handle Type Non-Slip, Plastic Hand Grip | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size mm² 16mm² | ||
Height Safe No | ||
Series 97 | ||
Overall Length 250mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Crimping Pliers for two-hand operation with solder-free electrical connections.The ingenious lever transmission reduces the handforce up to 30% compared with regular crimping pliers.
Chrome vanadium electric steel material
Contain SVHC
Related links
- Knipex 97 Crimp Tool for Uninsulated Terminal
- Knipex 97 52 97 52 06 SB 2 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 1.4 mm Crimp Tool for Uninsulated Terminal
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 4 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Terminal
- Knipex, 97 Crimp Die Grey












