Knipex 97 Crimp Tool for Uninsulated Terminal
- RS Stock No.:
- 267-6870
- Distrelec Article No.:
- 180-50-157
- Mfr. Part No.:
- 97 21 215 C
- Brand:
- Knipex
Subtotal (1 unit)*
$69.72
(exc. GST)
$76.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $69.72 |
*price indicative
- RS Stock No.:
- 267-6870
- Distrelec Article No.:
- 180-50-157
- Mfr. Part No.:
- 97 21 215 C
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| Handle Type | Comfort Grip | |
| For Use With | Uninsulated Terminal | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 230mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
Handle Type Comfort Grip | ||
For Use With Uninsulated Terminal | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 20AWG | ||
Height Safe No | ||
Series 97 | ||
Overall Length 230mm | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- TW
KNIPEX 97 21 215 C Crimping Pliers with multi-component handles black lacquered 230 mm
97 21 215 C Crimping Pliers For cutting cables, stripping wire and crimping non-insulated crimp terminals according to DIN 46234. With threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5. Bolted joint for higher stability and even movement. - Application: non-insulated terminals + cable connectors- Capacity in square millimetres: 0.5 — 6.0mm²- Number of crimp profiles: 3- AWG: 20 — 10
Technical attributes
For Cutting Cables, Stripping Wire And Crimping Non-Insulated Crimp Terminals According To Din 46234
With Threaded Holes For Cutting Copper And Brass Screws Threaded M 2.6 / M 3 / M 3.5 / M 4 And M 5
Bolted Joint For Higher Stability And Even Movement
With Threaded Holes For Cutting Copper And Brass Screws Threaded M 2.6 / M 3 / M 3.5 / M 4 And M 5
Bolted Joint For Higher Stability And Even Movement
Related links
- Knipex 97 4 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 1.4 mm Crimp Tool for Bootlace Ferrule
- Knipex 97 4 mm Crimp Tool for Insulated Terminals
- Knipex 97 Crimp Tool for Uninsulated Terminal
- Knipex 97 32 240 Copper Crimp Tool for Uninsulated Terminal
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 52 97 52 06 SB 2 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 10 mm Pin Length Black from 16 AWG to 16 AWG Wire Size
