Knipex 97 Crimp Tool for Bootlace Ferrule
- RS Stock No.:
- 267-7616
- Distrelec Article No.:
- 304-22-889
- Mfr. Part No.:
- 97 62 145 A
- Brand:
- Knipex
Subtotal (1 unit)*
$88.98
(exc. GST)
$97.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.98 |
*price indicative
- RS Stock No.:
- 267-7616
- Distrelec Article No.:
- 304-22-889
- Mfr. Part No.:
- 97 62 145 A
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| Handle Type | Comfort Grip | |
| For Use With | Bootlace Ferrule | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.14mm² | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 145mm | |
| Standards/Approvals | DIN 46228 parts 1 + 4 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
Handle Type Comfort Grip | ||
For Use With Bootlace Ferrule | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.14mm² | ||
Height Safe No | ||
Series 97 | ||
Overall Length 145mm | ||
Standards/Approvals DIN 46228 parts 1 + 4 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 97 62 145 A Crimping Pliers for wire ferrules with comfort handles 145 mm
97 62 145 A Crimping Pliers for wire ferrules For crimping wire ferrules according to DIN 46228 parts 1 + 4 in the range from 0.25 up to 2.5 mm². Crimping in marked trapezoidal dies for reliable connections between the sleeve and the conductor. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Application: Wire ferrules- Capacity in square millimetres: 0.25 — 2.5mm²- Number of crimp profiles: 4- AWG: 24 — 14
Features and Benefits
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
For Crimping Wire Ferrules According To Din 46228 Parts 1 + 4 In The Range From 0.25 Up To 2.5 Mm²
Crimping In Marked Trapezoidal Dies For Reliable Connections Between The Sleeve And The Conductor
Crimping In Marked Trapezoidal Dies For Reliable Connections Between The Sleeve And The Conductor
Related links
- Knipex 3.5 mm Crimp Tool Crimp Tool for Bootlace Ferrule
- Knipex 97 1.4 mm Crimp Tool for Uninsulated Terminal
- Knipex 97 1 mm Crimp Tool for Bootlace Ferrule
- Knipex 97 4 mm Crimp Tool for Bootlace Ferrule
- Knipex 97 4.5 mm Crimp Tool for Bootlace Ferrule
- Knipex 97 0.14 To 10 mm² Crimp Tool for Bootlace Ferrule
- Knipex 1.5 mm Crimp Tool Crimp Tool for Bootlace Ferrule
- Knipex 97 Crimp Tool for Bootlace Ferrule
