TE Connectivity 2368260 Crimp Tool for Open Barrel Terminals
- RS Stock No.:
- 262-4401
- Mfr. Part No.:
- 2368261-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 2 more to save $242.08
View bulk pricing optionsSubtotal (1 unit)*
$3,026.46
(exc. GST)
$3,329.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $3,026.46 | - |
| 2 - 2 | $2,905.42 | $242.08 |
| 3 - 3 | $2,793.67 | $698.37 |
| 4 - 4 | $2,690.21 | $1,345.00 |
| 5 + | $2,594.15 | $2,161.55 |
*price indicative
- RS Stock No.:
- 262-4401
- Mfr. Part No.:
- 2368261-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Handle Type | Soft Grip, Ergonomic | |
| For Use With | Open Barrel Terminals | |
| Series | 2368260 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Handle Type Soft Grip, Ergonomic | ||
For Use With Open Barrel Terminals | ||
Series 2368260 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The TE Connectivity T1 Manual Crimp tool AWG 28 - 26 has straight action principle. It is a feeding and cutting device with simple pressure adjustment with locking system & also has ratched release function.
Precisely ground profiles
Ergonomic soft grips, color traffic blue (Ral 5017)
Fully recyclable
Application range is to T1 industrial contacts
Cross section range is average AWG 28 to 26
Related links
- TE Connectivity 2368260 Crimp Tool for Open Barrel Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Open Barrel Terminals
- Facom Crimp Tool Wire End Crimping Plier for Open Barrel Terminals
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact CRIMPFOX-RCI DIN 6 CRIMPFOX-RCI DIN 6 Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact Crimpfox CRIMPFOX-SCA 2,5-M Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
