Amphenol Communications Solutions 10134160 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- RS Stock No.:
- 263-7787
- Mfr. Part No.:
- 10159387-004
- Brand:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,180.42
(exc. GST)
$1,298.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,180.42 |
| 5 - 9 | $1,100.38 |
| 10 + | $1,014.42 |
*price indicative
- RS Stock No.:
- 263-7787
- Mfr. Part No.:
- 10159387-004
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Tool | |
| For Use With | Minitek Pwr 3.0 Connector Contacts | |
| Series | 10134160 | |
| Standards/Approvals | E467317, UL E66906 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Tool | ||
For Use With Minitek Pwr 3.0 Connector Contacts | ||
Series 10134160 | ||
Standards/Approvals E467317, UL E66906 | ||
- COO (Country of Origin):
- DE
The Amphenol Communications Solutions Minitek power tool is hand crimp tool with pitch of 3.0 mm for series 10134160.
Insulated crimp
Wire size 20 to 24 AWG
Related links
- Amphenol Communications Solutions 10134160 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10132447 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10127719 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10134170 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10158070 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10127817 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10161952 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions Minitek Pwr Series Female Crimp Terminal 16AWG Min, 14AWG Max
