Amphenol Communications Solutions Minitek Pwr Series Female Crimp Terminal, Solder Termination, 16AWG Min, 14AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-9911
Mfr. Part No.:
10143250-121LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

For Use With

Wire to Board Connectors

Series

Minitek Pwr

Termination Method

Solder

Contact Plating

Tin

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Series Number

10143250

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
High current rating up to 23A per contact
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal

LCP material
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion

Minitek® Pwr 5.70 mm Terminal Tin Plating, 14 and 16 AWG

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy