Amphenol Communications Solutions 10161952 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- RS Stock No.:
- 263-7795
- Mfr. Part No.:
- 10163639-001
- Brand:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 5 more to save $371.65
View bulk pricing optionsSubtotal (1 unit)*
$1,096.30
(exc. GST)
$1,205.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,096.30 | - |
| 5 - 9 | $1,021.97 | $371.65 |
| 10 + | $942.14 | $1,541.60 |
*price indicative
- RS Stock No.:
- 263-7795
- Mfr. Part No.:
- 10163639-001
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Tool | |
| For Use With | Minitek Pwr 4.2 Connector Contacts | |
| Series | 10161952 | |
| Standards/Approvals | E467317, UL E66906 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Tool | ||
For Use With Minitek Pwr 4.2 Connector Contacts | ||
Series 10161952 | ||
Standards/Approvals E467317, UL E66906 | ||
- COO (Country of Origin):
- DE
The Amphenol Communications Solutions Minitek power tool is hand crimp tool with pitch of 3.0 mm for series 10161952.
Insulated crimp
Wire size 20 to 24 AWG
Related links
- Amphenol Communications Solutions 10158070 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10134170 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10127817 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10127719 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10134160 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10132447 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10161952 Series Female Crimp Terminal Crimp
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Minitek Board-In Connector Contacts
