Amphenol Communications Solutions 10132447 Crimp Tool for Minitek Pwr 3.0 Connector Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,120.58

(exc. GST)

$1,232.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,120.58
5 - 9$1,044.61
10 +$963.00

*price indicative

RS Stock No.:
263-7785
Mfr. Part No.:
10159387-002
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Crimp Tool

For Use With

Minitek Pwr 3.0 Connector Contacts

Series

10132447

Standards/Approvals

E467317, UL E66906

COO (Country of Origin):
DE
The Amphenol Communications Solutions Minitek power tool is hand crimp tool with pitch of 3.0 mm for series 10132447 and 10132448.

Insulated crimp

Wire size 20 to 24 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy