Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 261-0001
- Distrelec Article No.:
- 302-99-844
- Mfr. Part No.:
- 640030100
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$908.48
(exc. GST)
$999.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $908.48 |
| 5 + | $847.94 |
*price indicative
- RS Stock No.:
- 261-0001
- Distrelec Article No.:
- 302-99-844
- Mfr. Part No.:
- 640030100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 22 to 10 AWG Wire size, Hand Operation - 640030100
This crimping tool is a manual hand-operated device designed for use with isolated spade connectors. It accommodates wire sizes ranging from 22 AWG to 10 AWG, or 0.5mm² to 6.0mm², ensuring versatility for various electrical tasks. This premium-grade crimp tool, specifically intended for Krimptite/Versakrimp terminals and splices, exemplifies quality and durability, making it a reliable choice for professionals in electrical and mechanical industries.
Features & Benefits
• Provides precision crimping for high-quality connections
• Compatible with wire sizes from 0.5mm² to 6.0mm²
• Designed specifically for isolated spade connectors
• Manual operation ensures control and accuracy during use
• Durable construction provides longevity and consistent performance
• Lightweight design enhances ease of use in various applications
Applications
• Used for creating secure connections in electrical wiring
• Ideal for use with Krimptite/Versakrimp terminals
• Suitable for projects in automation and mechanical industries
• Effective for crimping different gauge wires in electrical work
What types of terminals can be efficiently crimped using this tool?
It is specifically designed for crimping isolated spade connectors, making it ideal for ensuring secure electrical connections.
How does the tool accommodate various wire sizes?
This crimping tool is engineered to handle a wire size range from 22 AWG to 10 AWG, or from 0.5mm² to 6.0mm², providing flexibility for different applications.
What materials can be crimped effectively with this device?
It is suitable for use with Molex terminals and tooling, ensuring compatibility for optimal performance while crimping.
Is there a specific target user for this crimping tool?
This tool is particularly beneficial for professionals working in the automation, electronics, and electrical industries who require reliable crimping solutions for various wire gauges.
