TE Connectivity SDE Crimp Tool for MCON 1.2 Connector Contacts
- RS Stock No.:
- 254-5659
- Mfr. Part No.:
- 2063537-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,184.89
(exc. GST)
$1,303.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $1,184.89 |
| 2 + | $1,098.70 |
*price indicative
- RS Stock No.:
- 254-5659
- Mfr. Part No.:
- 2063537-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | MCON 1.2 Connector Contacts | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With MCON 1.2 Connector Contacts | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
Related links
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for MCON 1.2 Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for MQS Connector Contacts
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for HE14 Connector Contacts, HE13 Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMP MCP 1.5K Connector Contacts
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for SOLARLOK Connector Contacts
- TE Connectivity SDE Crimp Tool Frame Removable/Interchangeable for AMP MCP 4.8 Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMPLIMITE Pin/Socket Size 20 Connector Contacts
- TE Connectivity SDE Crimp Tool for Universal MATE-N-LOK Connector Contacts, MATE-N-LOK Connector Contacts
