TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for SOLARLOK Connector Contacts
- RS Stock No.:
- 254-5685
- Mfr. Part No.:
- 2389862-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-5685
- Mfr. Part No.:
- 2389862-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimping Tool Frame | |
| Product Type | Crimp Tool Frame | |
| For Use With | SOLARLOK Connector Contacts | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimping Tool Frame | ||
Product Type Crimp Tool Frame | ||
For Use With SOLARLOK Connector Contacts | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
Related links
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for TYPE III+ Contacts
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for Terminal
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for MCON 1.2 Connector Contacts
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for HE14 Connector Contacts, HE13 Connector Contacts
- TE Connectivity CERTI-LOK Crimp Tool Frame Crimping Tool Frame
- TE Connectivity Ergocrimp Crimp Tool Frame Crimping Tool Frame
- TE Connectivity Ergocrimp Crimp Tool Frame Crimping Tool Frame for Hand Crimper - Without Die Set
