TE Connectivity SDE Crimp Tool Crimping Tool Frame for HE14 Connector Contacts, HE13 Connector Contacts

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
254-5687
Mfr. Part No.:
2393337-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Crimping Tool Frame

Product Type

Crimp Tool

For Use With

HE14 Connector Contacts, HE13 Connector Contacts

Series

SDE

Standards/Approvals

EU ELV 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU Out of Scope

COO (Country of Origin):
US
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.

Bi-material grips deliver better control

Longer handle design provides greater leverage

Handle force can be adjusted for operator comfort when crimping various terminals

Die sets are easily changed out with a simple screw and pin system


  • RS Stock No. 2018008
  • Mfr. Part No. YRK-1120
Each
$3,941.16
Each
$594.01
1 Box of 1
$763.16
  • RS Stock No. 2374207
  • Mfr. Part No. M22520-1-01 / 995-0001-585
Each
$2,724.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy