TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMPLIMITE Pin/Socket Size 20 Connector Contacts
- RS Stock No.:
- 254-5680
- Mfr. Part No.:
- 2382051-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,921.06
(exc. GST)
$3,213.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | $2,921.06 |
| 2 + | $2,708.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$649.80
(exc. GST)
$714.78
(inc. GST)
- RS Stock No.:
- 254-5680
- Mfr. Part No.:
- 2382051-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Removable/Interchangeable | |
| Product Type | Crimp Tool | |
| Handle Type | Manual | |
| For Use With | AMPLIMITE Pin/Socket Size 20 Connector Contacts | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | TE Product Specification (114-) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Removable/Interchangeable | ||
Product Type Crimp Tool | ||
Handle Type Manual | ||
For Use With AMPLIMITE Pin/Socket Size 20 Connector Contacts | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals TE Product Specification (114-) | ||
- COO (Country of Origin):
- US
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
Related links
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for MQS Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMP MCP 1.5K Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for 0.187 Positive Lock Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Terminal
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Crimp Connectors
- TE Connectivity SDE Crimp Tool Frame Removable/Interchangeable for AMP MCP 4.8 Connector Contacts
- TE Connectivity AMP SED-SE Crimp Tool Removable/Interchangeable for Micro MATE-N-LOK Connector Contacts

