Teng Tools TTC Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
- RS Stock No.:
- 222-2974
- Mfr. Part No.:
- TTCP04
- Brand:
- Teng Tools
Subtotal (1 unit)*
$377.67
(exc. GST)
$415.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.67 |
*price indicative
- RS Stock No.:
- 222-2974
- Mfr. Part No.:
- TTCP04
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | Uninsulated Terminals, Insulated Terminals | |
| Series | TTC | |
| Overall Length | 50mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Plain | ||
For Use With Uninsulated Terminals, Insulated Terminals | ||
Series TTC | ||
Overall Length 50mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Temg Tools Set consisting of a ratchetting crimping tool with interchangeable heads to use on insulated and non-insulated barrel type connectors. The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints which enable different TC trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. All of the tools in the set have their own individual place so lost tools can easily be identified. (265x142x50mm, 0.8 kilos).
The tray features a removable hinged click lock lid and dove tail joints
Related links
- Teng Tools TTC Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- Weidmüller HTI 15 Crimp Tool Crimp Tool for Insulated Terminals
- Facom 449 Crimp Tool Crimp Tool for Insulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- RS PRO LY 6 to 25 mm² Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
- NEMIQ NCX IEUF NCX IEUF Crimp Tool Insert Exchangeable Crimping Tool for End Sleeves Uninsulated
- JST YNT Crimp Tool Crimp Tool for Insulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals
