Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Minitek Board-In Connector Contacts
- RS Stock No.:
- 245-7752
- Mfr. Part No.:
- 10161239-101
- Brand:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 2 more to save $76.84
View bulk pricing optionsSubtotal (1 unit)*
$998.63
(exc. GST)
$1,098.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $998.63 | - |
| 2 - 9 | $960.21 | $76.84 |
| 10 + | $864.19 | $1,344.40 |
*price indicative
- RS Stock No.:
- 245-7752
- Mfr. Part No.:
- 10161239-101
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Minitek Board-In Connector Contacts | |
| Handle Type | Ergonomic | |
| Series | Minitek | |
| Overall Length | 195mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Minitek Board-In Connector Contacts | ||
Handle Type Ergonomic | ||
Series Minitek | ||
Overall Length 195mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Minitek board in 2.00/2.50 mm hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool has a mechanism which opens automatically after making the last advance of the ratchet. There are 4 different tools depending on the pitch, wire gauge and the terminal type.
Length approximately 195 mm
Width approximately 65 mm
Depth approximately 29 mm
Weight approximately 300 g
Related links
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Minitek Board-In Connector Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Crimp-to-Wire product
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Crimp Tool Crimp Tool for Contactos de conector Minitek
- Amphenol Communications Solutions Minitek MicroSpace Crimp Tool for Minitek MicroSpace Connector Contacts
- Amphenol Communications Solutions 10132447 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10134160 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
