Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$12.40

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
100 - 2400$0.124$12.40
2500 - 4900$0.12$12.00
5000 +$0.118$11.80

*price indicative

Packaging Options:
RS Stock No.:
219-0018
Mfr. Part No.:
10153126-4T2LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Male

Product Type

Crimp Terminal

For Use With

Cable

Current

3A

Series

Minitek 1.80

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

25mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol ICC wire-to-board connector’s compact design address the growing demand for miniaturizing automotive application market. The connector is double row offering four coding with different colours.

Terminal position assurance

Operating temperature range is -40°C to +105°C

Connector position assurance

Related links