Weidmüller PZ 1.5 Crimp Tool Crimp Tool for Wire Ferrules
- RS Stock No.:
- 286-0955
- Distrelec Article No.:
- 180-48-058
- Mfr. Part No.:
- 9005990000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 5 more to save $40.70
View bulk pricing optionsSubtotal (1 unit)*
$246.46
(exc. GST)
$271.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $246.46 | - |
| 5 + | $238.32 | $40.70 |
*price indicative
- RS Stock No.:
- 286-0955
- Distrelec Article No.:
- 180-48-058
- Mfr. Part No.:
- 9005990000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Series | PZ 1.5 | |
| Overall Length | 170mm | |
| Standards/Approvals | EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Series PZ 1.5 | ||
Overall Length 170mm | ||
Standards/Approvals EN 60947-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller PZ 50 Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 20 AWG Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 10 Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 16 PZ 16 Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ ZH 16 Crimp Tool Crimp Tool for Wire Ferrules
- CK Crimp Tool Crimp Tool for Wire Ferrules
- Facom Crimp Tool Crimp Tool for Wire Ferrules
- MECATRACTION KEB Crimp Tool Crimp Tool for Wire Ferrules
