Weidmüller PZ 50 Crimp Tool Crimp Tool for Wire Ferrules

Subtotal (1 unit)*

$556.25

(exc. GST)

$611.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$556.25

*price indicative

RS Stock No.:
251-7430
Distrelec Article No.:
110-89-234
Mfr. Part No.:
9006450000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Wire Ferrules

Minimum Wire Size AWG

3AWG

Maximum Wire Size AWG

0AWG

Series

PZ 50

Standards/Approvals

REACH SVHC Lead 7439-92-1

COO (Country of Origin):
DE

Weidmuller PZ 50 Series Crimping Tool, 25 to 50mm² Wire size - 9006450000


This ratcheting crimping tool is designed for precise wire ferrule crimping, accommodating wire sizes from 4 AWG to 0 AWG and 25 mm² to 50 mm². Its hand-operated mechanism provides accurate crimping, with a release option for correcting mistakes. The tool's design ensures ease of use and handling.

Features & Benefits


• Ratcheting mechanism ensures accurate crimping

• Release option for correcting mistakes

• Usable with wire ferrules with plastic collars

• Lightweight for comfortable use

Applications


• Ideal for crimping wire-end ferrules in electrical work

• Suitable for creating secure electrical connections in industrial equipment

Can it be used for different types of wire ferrules?


Yes, it works with ferrules with and without collars.

What is the crimping profile of the tool?


The tool performs an indent crimp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy