Norcomp 170 Crimp Tool for D-Sub Contacts

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$668.75

(exc. GST)

$735.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$668.75-
5 +$601.8710%

*price indicative

RS Stock No.:
205-4664
Mfr. Part No.:
170-701-170-000
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

Crimp Tool

For Use With

D-Sub Contacts

Handle Type

Plain

Series

170

Overall Length

2.54mm

Adjustable Ratchet

No

Standards/Approvals

No

COO (Country of Origin):
US
The Norcomp hand tool frame with a stationary jaw and handle, moving jaw, and moving handle. The tool frame hold a die assembly with two crimping chamber.

It has wire anvil, insulation anvil, wire crimper, and insulation crimper

Related links