MECATRACTION TH Crimp Tool Crimp Tool for Insulated Terminals
- RS Stock No.:
- 200-6925
- Mfr. Part No.:
- TH1-90
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$2,248.53
(exc. GST)
$2,473.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,248.53 | - |
| 5 + | $2,023.66 | 10% |
*price indicative
- RS Stock No.:
- 200-6925
- Mfr. Part No.:
- TH1-90
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 0.34mm² | |
| Series | TH | |
| Overall Length | 290mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 0.34mm² | ||
Series TH | ||
Overall Length 290mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
TH1-90
The Mecatraction hand tool for crimping on edge of preinsulated disconnects and blades.
Crimping on edge of 2.8 insulated disconnects and blade from 0.34 to 1.5 mm²
Aluminium body
Exceptional low gearing
High quality crimping by linear movement of dies
Adjustable crimping of cable insulation by eccentric
Safety ratchet
Positioner stopper
Crimping dies identification reference mark : 1 dash
Related links
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 1 to 2.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Facom 449 0.75 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- RS PRO LY 6 to 25 mm² Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
- Knipex 97 3.3 mm Crimp Tool for Insulated Terminals
- Knipex 97 3.1 mm Crimp Tool for Insulated Terminals
- Weidmüller CTI 6 CTI 6 0.5 mm² - 6 mm² Crimp Tool for Insulated Terminals
