Knipex 97 Crimp Tool for Insulated Terminals
- RS Stock No.:
- 267-6882
- Mfr. Part No.:
- 97 43 06
- Brand:
- Knipex
Subtotal (1 unit)*
$537.66
(exc. GST)
$591.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.66 |
*price indicative
- RS Stock No.:
- 267-6882
- Mfr. Part No.:
- 97 43 06
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Handle Type | Comfort Grip | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.25mm² | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 200mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Handle Type Comfort Grip | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.25mm² | ||
Height Safe No | ||
Series 97 | ||
Overall Length 200mm | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 97 43 06 Crimp System Pliers for exchangeable crimping dies with multi-component handles burnished 200 mm
97 43 06 Crimp System Pliers Only one tool for almost 1000 crimping applications: usable with all crimping dies and locators 97 49 XX. almost parallel crimping motion. Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable). Crimping pressure has been set precisely (calibrated) in the factory and can be adjusted. Optimum transmission of force due to lever action for fatigue-reduced operation. Ergonomically designed handles. Different locators for precise positioning of the connectors. Crimping dies for applications that go beyond the range offered are available on request. Tool body: high-grade chrome vanadium electric steel, oil-hardened. UL approved crimping together with KNIPEX wire ferrules 97 99 330 - 399. The crimping die can be easily exchanged using two screws. Please refer to the instruction manual . - Application: insulated terminals and plug connectors- Capacity in square millimetres: 0.5 — 6.0mm²- Number of crimp profiles: 3- AWG: 20 — 10
Features and Benefits
Only One Tool For Almost 1000 Crimping Applications: Usable With All Crimping Dies And Locators 97 49 Xx
Almost Parallel Crimping Motion
Almost Parallel Crimping Motion
Technical attributes
Consistently High Crimping Quality Due To Precision Dies And Ratchet Mechanism (Unlockable)
Crimping Pressure Has Been Set Precisely (Calibrated) In The Factory And Can Be Adjusted
Optimum Transmission Of Force Due To Lever Action For Fatigue-Reduced Operation
Ergonomically Designed Handles
Different Locators For Precise Positioning Of The Connectors
Crimping Pressure Has Been Set Precisely (Calibrated) In The Factory And Can Be Adjusted
Optimum Transmission Of Force Due To Lever Action For Fatigue-Reduced Operation
Ergonomically Designed Handles
Different Locators For Precise Positioning Of The Connectors
Related links
- Knipex 97 3.3 mm Crimp Tool for Insulated Terminals
- Knipex 97 4 mm Crimp Tool for Insulated Terminals
- Knipex Crimp Tool for Uninsulated Ring Terminals
- Knipex 97 M 2.6 / M 3 / M 3.5 / M 4 and M 5 Crimp Tool for Insulated Terminals
- Knipex Crimp Tool for Insulated Terminals
- Knipex Knipex 97 4366 5 mm Crimp Tool Crimping Plier for 5 / 4 / 6 mm², MC4 Multi-Contact photovoltaïc 2
- Knipex 97 4 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
