JST YRS Crimp Tool for SBHSM Contacts
- RS Stock No.:
- 161-8117
- Mfr. Part No.:
- YRS-854
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1,151.85
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$2,303.50
(exc. GST)
$2,533.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $2,303.50 | - |
| 5 + | $2,073.13 | $1,151.85 |
*price indicative
- RS Stock No.:
- 161-8117
- Mfr. Part No.:
- YRS-854
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | SBHSM Contacts | |
| Series | YRS | |
| Overall Length | 224mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Handle Type Plain | ||
For Use With SBHSM Contacts | ||
Series YRS | ||
Overall Length 224mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
JST Crimp Tool
The JST YRS series is a parallel action, ratchet-style hand crimping tool. It is the manual tool that is crimping the contact in strip form while maintaining the reliability and performance of semi-automatic tooling. This crimp tool is composed of two crimping dies for the conductor and insulation and can be crimp easily.
Features and Benefits
• Has side entry
• One crimping section with removable dies
• Precision ground die
• Reliable and safe operation
Related links
- JST YRS Crimp Tool for SBHSM Contacts
- JST YRS Crimp Tool for SPUD Contacts
- JST YRS Crimp Tool for SPAL Contacts, SPNI Contacts
- JST YRS Crimp Tool for SBHS Contacts
- JST YRS Crimp Tool for SXAM Contacts SXM Contacts
- JST YRS Crimp Tool Crimp Tool for SZH Terminals
- JST YRS Crimp Tool Crimp Tool for SSH
- JST YRS Crimp Tool for SSHL Contacts SGHD Contacts
