JST YRS Crimp Tool for SBHS Contacts
- RS Stock No.:
- 161-8115
- Mfr. Part No.:
- YRS-852
- Brand:
- JST
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$2,165.99
(exc. GST)
$2,382.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $2,165.99 | - |
| 5 + | $1,949.40 | 9% |
*price indicative
- RS Stock No.:
- 161-8115
- Mfr. Part No.:
- YRS-852
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | SBHS Contacts | |
| Series | YRS | |
| Overall Length | 224mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Handle Type Plain | ||
For Use With SBHS Contacts | ||
Series YRS | ||
Overall Length 224mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
It is the manual tool that is convenience to terminate very small quantity of contacts for phototype or maintenance
It is composed of two crimping dies for the conductor and insulation, and can be Crimp Easily.
Related links
- JST YRS Crimp Tool for SSHL Contacts SGHD Contacts
- JST YRS Crimp Tool for SPHD Contacts
- JST YRS Crimp Tool for SPAL Contacts, SPNI Contacts
- JST YRS Crimp Tool for SBHSM Contacts
- JST YRS Crimp Tool for SPH Contacts
- JST YRS Crimp Tool for SXAM Contacts SXM Contacts
- JST YRS Crimp Tool for SPUD Contacts
- JST YRS Crimp Tool Crimp Tool for SSH
