Molex 200218 Crimp Tool Crimp Tool for Crimp Connector
- RS Stock No.:
- 816-166
- Mfr. Part No.:
- 200218-5900
- Brand:
- Molex
Subtotal (1 unit)*
$2,000.94
(exc. GST)
$2,201.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,000.94 |
*price indicative
- RS Stock No.:
- 816-166
- Mfr. Part No.:
- 200218-5900
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Crimp Connector | |
| Handle Type | Manual | |
| Height Safe | Yes | |
| Series | 200218 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Crimp Connector | ||
Handle Type Manual | ||
Height Safe Yes | ||
Series 200218 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Molex hand crimp tool designed for Micro-Fit+ female and Micro-Fit TPA male crimp terminals. Its primary function is to facilitate the crimping process for 24 AWG UL1007 and UL1061 wires.
Designed for crimping Micro-Fit+ and Micro-Fit TPA terminals
Compatible with 24 AWG UL1007 and UL1061 wires
Manual operation allows for precise control during crimping
Obsolete status indicates it's important for legacy applications
Global application ensures utility across diverse geographic areas
Related links
- Molex 200218 Crimp Tool Crimp Tool for Crimp Connector
- Molex 200218 200218-7000 Crimp Tool Crimp Tool for Wire And Cable
- Molex 63823 Crimp Tool Crimp Tool for Crimp Connector
- Molex 2002 Crimp Tool for ValuSeal Terminals
- TE Connectivity SDE Crimp Tool for Crimp Connector
- Staubli 10 to 95 mm² Crimp Tool Crimp Tool for Crimp Contact
- RS PRO Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO V9011 Crimp Tool Crimp Tool for Crimp Contacts
