Molex 200218 Crimp Tool Crimp Tool for Crimp Connector
- RS Stock No.:
- 816-165
- Mfr. Part No.:
- 200218-4300
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$6,757.35
(exc. GST)
$7,433.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,757.35 |
*price indicative
- RS Stock No.:
- 816-165
- Mfr. Part No.:
- 200218-4300
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Crimp Connector | |
| Handle Type | Manual | |
| Height Safe | Yes | |
| Series | 200218 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Crimp Connector | ||
Handle Type Manual | ||
Height Safe Yes | ||
Series 200218 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Molex hand crimp tool is designed for precise crimping of small grip sealed receptacle terminals, ensuring reliable connectivity in various electronic applications.
Manual operation allows for precise control during crimping
Compatible with CTX50 small grip sealed receptacle terminals
Supported by a detailed tooling specification for optimal usage
Global applicability ensures versatility in different markets
Related links
- Molex 200218 Crimp Tool Crimp Tool for Crimp Connector
- Molex 200218 200218-7000 Crimp Tool Crimp Tool for Wire And Cable
- Molex 2002 Crimp Tool for ValuSeal Terminals
- Molex 63823 Crimp Tool Crimp Tool for Crimp Connector
- TE Connectivity SDE Crimp Tool for Crimp Connector
- Staubli 10 to 95 mm² Crimp Tool Crimp Tool for Crimp Contact
- RS PRO Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO V9011 Crimp Tool Crimp Tool for Crimp Contacts
