Subtotal (1 unit)*
$813.31
(exc. GST)
$894.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $813.31 |
*price indicative
- RS Stock No.:
- 848-341
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Crimp Contacts | |
| Maximum Wire Size AWG | 28AWG | |
| Minimum Wire Size AWG | 30AWG | |
| Height Safe | No | |
| Overall Length | 172mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Crimp Contacts | ||
Maximum Wire Size AWG 28AWG | ||
Minimum Wire Size AWG 30AWG | ||
Height Safe No | ||
Overall Length 172mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Crimp Tool
Parallel action ratchet operated crimp tool for terminating crimp terminals stock nos. 547-3289 and 547-3245. Lightweight and compact in size, the tool has a plastic clad steel frame and includes a ratchet release mechanism.,A contact locator conveniently positions contacts in the tool jaw ready for crimping (use 28-30awg profile). Instructions included with the tool.
Related links
- RS PRO Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO PZ4 Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO V9011 Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO TL Crimp Tool for Crimp Contacts
- RS PRO Crimp Tool Crimp Tool for RJ Connectors
- RS PRO Crimp Tool Crimp Tool for Copper Tubular Lugs
- RS PRO Crimp Tool Crimp Tool for Insulated End Connectors
- RS PRO Crimp Tool Crimp Tool for blue yellow
